Wamco WL-2112A5

105 to 125VAC Neon Panel Mount Indicator Uni-Color Green
$ 5.11
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wamco WL-2112A5.

element14 APAC

Datasheet1 page16 years ago
Datasheet1 page13 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+14.55%

Descriptions

Descriptions of Wamco WL-2112A5 provided by its distributors.

105 to 125VAC Neon Panel Mount Indicator Uni-Color Green
INDICATOR PNL-MNT NEON GREEN 0.31 IN. MOUNTING HOLE 105-125 VAC WIRE LEADS
Neon Ind .31" Green 115VAC Flush 6" Lds
Neon Indicator, 115Vac, 1.5Ma, Green; Supply Voltage:125V; Lamp Base Type:Wire Leaded; Illumination Color:Green; Mounting Hole Dia:7.87Mm; Lens Shape:Round With Flat Top; Current Rating:1.5Ma; Product Range:2111A Series; Colour:Greenrohs Compliant: Yes |Wamco WL-2112A5

Manufacturer Aliases

Wamco has several brands around the world that distributors may use as alternate names. Wamco may also be known as the following names:

  • WAMCO INC
  • COLLINS AEROSPACE
  • Wamco Lighting

Part Number Aliases

This part may be known by these alternate part numbers:

  • WL2112A5