Wamco WL-192A1350

Indicator Pnl-mnt Led Red 700MCD 14MM 24VDC Qc/solder Tab Sunlight Satin Chrome
$ 6.106
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wamco WL-192A1350.

element14 APAC

Datasheet2 pages12 years ago
Datasheet1 page16 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Wamco WL-192A1350 provided by its distributors.

INDICATOR PNL-MNT LED RED 700MCD 14MM 24VDC QC/SOLDER TAB SUNLIGHT SATIN CHROME
LED Panel Mount Indicator Uni-Color Red 1000mcd 2-Pin
Panel Mount Indicator, Led, 14Mm, Red, 24V; Led Color:Red; Operating Voltage:24V; Mounting Hole Dia:14Mm; Forward Current If:17Ma; Luminous Intensity:1Cd; Ip/Nema Rating:Ip67; Product Range:-; Forward Voltage:24V; Lens Style:Dome Rohs Compliant: Yes |Wamco WL-192A1350

Manufacturer Aliases

Wamco has several brands around the world that distributors may use as alternate names. Wamco may also be known as the following names:

  • WAMCO INC
  • COLLINS AEROSPACE
  • Wamco Lighting

Part Number Aliases

This part may be known by these alternate part numbers:

  • WL192A1350