Wamco WL-19041451

LED IND 8mm Green 28V BLACK BZL | Wamco Inc. WL-19041451
$ 4.71
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wamco WL-19041451.

element14 APAC

Datasheet1 page16 years ago

Farnell

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Wamco WL-19041451 provided by its distributors.

LED IND 8mm Green 28V BLACK BZL | Wamco Inc. WL-19041451
Panel Mount Indicator, Led, 8Mm, Green, 28V; Led Color:Green; Operating Voltage:28Vdc; Mounting Hole Dia:8Mm; Forward Current If:20Ma; Luminous Intensity:40Mcd; Ip/Nema Rating:Ip67; Product Range:-; Forward Voltage:28V Rohs Compliant: Yes |Wamco WL-19041451
LED PNL IND GREEN QUICK CON

Manufacturer Aliases

Wamco has several brands around the world that distributors may use as alternate names. Wamco may also be known as the following names:

  • WAMCO INC
  • COLLINS AEROSPACE
  • Wamco Lighting

Part Number Aliases

This part may be known by these alternate part numbers:

  • WL19041451