Wamco WL-19040257

LED Panel Mount Indicator Uni-Color Blue 90mcd 2-Pin
$ 5.994
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wamco WL-19040257.

element14 APAC

Datasheet1 page16 years ago
Datasheet1 page12 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+402%

Descriptions

Descriptions of Wamco WL-19040257 provided by its distributors.

LED Panel Mount Indicator Uni-Color Blue 90mcd 2-Pin
Panel Mount Indicator, Led, 8Mm, Blue, 12V; Led Color:Blue; Operating Voltage:12Vdc; Mounting Hole Dia:8Mm; Forward Current If:20Ma; Luminous Intensity:90Mcd; Ip/Nema Rating:Ip67; Product Range:-; Forward Voltage:12V Rohs Compliant: Yes |Wamco WL-19040257
PANEL MOUNT INDICATOR LED 0.315 IN 20 MA 12 VDC BLUE WL-1904 SERIES
LED Ind 8mm Blue 12V Satin Bzl

Manufacturer Aliases

Wamco has several brands around the world that distributors may use as alternate names. Wamco may also be known as the following names:

  • WAMCO INC
  • COLLINS AEROSPACE
  • Wamco Lighting

Part Number Aliases

This part may be known by these alternate part numbers:

  • WL19040257