Wamco WL-19040253

LED Panel Mount Indicator Uni-Color Red 80mcd 2-Pin
$ 3.59
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wamco WL-19040253.

element14 APAC

Datasheet1 page16 years ago
Datasheet1 page12 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+755%

Descriptions

Descriptions of Wamco WL-19040253 provided by its distributors.

LED Panel Mount Indicator Uni-Color Red 80mcd 2-Pin
INDICATOR 8MM RED 12V SATIN BEZEL
Panel Mount Indicator, Led, 8Mm, Red, 12V; Led Color:Red; Operating Voltage:12Vdc; Mounting Hole Dia:8Mm; Forward Current If:20Ma; Luminous Intensity:80Mcd; Ip/Nema Rating:Ip67; Product Range:-; Forward Voltage:12V Rohs Compliant: Yes |Wamco WL-19040253

Manufacturer Aliases

Wamco has several brands around the world that distributors may use as alternate names. Wamco may also be known as the following names:

  • WAMCO INC
  • COLLINS AEROSPACE
  • Wamco Lighting

Part Number Aliases

This part may be known by these alternate part numbers:

  • WL19040253