Wamco WL-18602351

Lamp, Led, T3-1/4, Miniature Bayonet, BA9S, 24V, 15MA, 2400MCD, Green
$ 5.2
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wamco WL-18602351.

element14 APAC

Datasheet1 page12 years ago
Datasheet1 page16 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Wamco WL-18602351 provided by its distributors.

LAMP, LED, T3-1/4,MINIATURE BAYONET, BA9S,24V,15MA,2400MCD, GREEN
LED BULB, BA9S, GREEN, T-3 1/4; Lamp Base Type: BA9s; LED Colour: Green; Bulb Size: T-3 1/4; Power Rating: -; Wavelength Typ: 525nm; Luminous Intensity: 2.4cd; Average Bulb Life: -; Supply Voltage: 24V; Current
Led Bulb, Ba9S, Green, T-3 1/4; Base Para Iluminación, Tipo:Ba9S; Led Color:Verde; Tamaño De Bulbo:T-3 1/4; Potencia Nominal:-; Longitud De Onda Típ.:525Nm; Intensidad Luminosa:2.4Cd; Vida Media Del Bulbo:-; Intensidad Nominal:15Ma |Wamco WL-18602351

Manufacturer Aliases

Wamco has several brands around the world that distributors may use as alternate names. Wamco may also be known as the following names:

  • WAMCO INC
  • COLLINS AEROSPACE
  • Wamco Lighting

Part Number Aliases

This part may be known by these alternate part numbers:

  • WL18602351