Wamco WL-1091M1-24V

LED Panel Mount Indicator Uni-Color Red 2-Pin
$ 4.87
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wamco WL-1091M1-24V.

element14 APAC

Datasheet1 page16 years ago
Datasheet1 page10 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+143%

Descriptions

Descriptions of Wamco WL-1091M1-24V provided by its distributors.

LED Panel Mount Indicator Uni-Color Red 2-Pin
PANEL MOUNT INDICATOR, LED, 12.7MM, RED, 28V; LED Color:Red; Operating Voltage:28VDC; Mounting Hole Dia:12.7mm; Forward Current If:20mA; Luminous Intensity:-; IP / NEMA Rating:Not Rated; Product Range:-; Forward Voltage:
Panel Mount Indicator, Led, 12.7Mm, Red, 28V; Led Color:Rojo; Diámetro Del Agujero De Montaje.:12.7Mm; Tensión De Operación:28Vdc; Corriente Directa If:20Ma; Intensidad Luminosa:-; Ip/Nema:Sin Clasificar; Tensión Directa:28V |Wamco WL-1091M1-24V

Manufacturer Aliases

Wamco has several brands around the world that distributors may use as alternate names. Wamco may also be known as the following names:

  • WAMCO INC
  • COLLINS AEROSPACE
  • Wamco Lighting