Wamco WL-1090D3-28V

INC IND .50INCH Amber 28V FLUSH 6INCH LDS | Wamco Inc. WL-1090D3-28V
$ 1.719
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wamco WL-1090D3-28V.

element14 APAC

Datasheet1 page16 years ago
Datasheet1 page13 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.53%

Descriptions

Descriptions of Wamco WL-1090D3-28V provided by its distributors.

INC IND .50INCH Amber 28V FLUSH 6INCH LDS | Wamco Inc. WL-1090D3-28V
Incandescent Indicator, Amber, 24-28V, Flush Lens w/ Wire Leads
INC IND .50" AMBER 28V FLUSH 6"
Lamp, Incandescent Indicator, 28V, 40Ma, Wire Leaded; Lamp Base Type:Wire Leaded; Mounting Hole Dia:12.7Mm; Current Rating:40Ma; Supply Voltage:28V; Lens Shape:-; Product Range:-; Lens Style:Flat Rohs Compliant: Yes |Wamco WL-1090D3-28V

Manufacturer Aliases

Wamco has several brands around the world that distributors may use as alternate names. Wamco may also be known as the following names:

  • WAMCO INC
  • COLLINS AEROSPACE
  • Wamco Lighting