Wamco WL-1090C5-28V

Indicator Pnl-mnt: Incandescent Green 0.50 in 28V Lens High Hat 22AWG Wire Lead
$ 2.45
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wamco WL-1090C5-28V.

element14 APAC

Datasheet1 page16 years ago
Datasheet1 page13 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+90.48%

Descriptions

Descriptions of Wamco WL-1090C5-28V provided by its distributors.

INDICATOR PNL-MNT:INCANDESCENT GREEN 0.50 IN 28V LENS HIGH HAT 22AWG WIRE LEAD
Non-Relampable Panel Mount Indicator
Inc Ind .50" Green 28V Cyl 6" Ld
Lamp, Incandescent Indicator, 28V, 40Ma, Wire Leaded; Lamp Base Type:Wire Leaded; Mounting Hole Dia:12.7Mm; Current Rating:40Ma; Supply Voltage:28V; Lens Shape:-; Product Range:-; Lens Style:Cylindrical Flat Top Rohs Compliant: Yes |Wamco WL-1090C5-28V

Manufacturer Aliases

Wamco has several brands around the world that distributors may use as alternate names. Wamco may also be known as the following names:

  • WAMCO INC
  • COLLINS AEROSPACE
  • Wamco Lighting