Wamco WL-1090C1-28V

LED Panel Mount Indicator Uni-Color Red 2-Pin
$ 3.78
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wamco WL-1090C1-28V.

element14 APAC

Datasheet1 page16 years ago
Datasheet1 page13 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+79.22%

Descriptions

Descriptions of Wamco WL-1090C1-28V provided by its distributors.

LED Panel Mount Indicator Uni-Color Red 2-Pin
INDICATOR PNL-MNT:INCANDESCENT RED 0.50 IN 28V LENS HIGH HAT 22AWG WIRE LEADS
Inc Ind .50" Red 28V Cyl 6" Lds
Lamp, Incandescent Indicator, 28V, 40Ma, Wire Leaded; Lamp Base Type:Wire Leaded; Mounting Hole Dia:12.7Mm; Current Rating:40Ma; Supply Voltage:28V; Lens Shape:-; Product Range:-; Lens Style:Cylindrical Flat Top Rohs Compliant: Yes |Wamco WL-1090C1-28V

Manufacturer Aliases

Wamco has several brands around the world that distributors may use as alternate names. Wamco may also be known as the following names:

  • WAMCO INC
  • COLLINS AEROSPACE
  • Wamco Lighting