Wamco WL-1053QC5

Indicator Pnl-mnt Neon Green 0.500 in 208-250 VAC Lens High Hat 0.187 Terminals
$ 2.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wamco WL-1053QC5.

element14 APAC

Datasheet1 page16 years ago
Datasheet1 page13 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Wamco WL-1053QC5 provided by its distributors.

INDICATOR PNL-MNT NEON GREEN 0.500 IN 208-250 VAC LENS HIGH HAT 0.187 TERMINALS
NEON INDICATOR, 230VAC, 1.5mA, GREEN
Neon Ind .50" Green 230VAC Cyl .
Neon Indicator, 230Vac, 1.5Ma, Green; Supply Voltage:250V; Lamp Base Type:Quick Connect; Illumination Color:Green; Mounting Hole Dia:12.7Mm; Lens Shape:Round With Flat Top; Current Rating:1.5Ma; Product Range:1053Qc Series Rohs Compliant: Yes |Wamco WL-1053QC5

Manufacturer Aliases

Wamco has several brands around the world that distributors may use as alternate names. Wamco may also be known as the following names:

  • WAMCO INC
  • COLLINS AEROSPACE
  • Wamco Lighting

Part Number Aliases

This part may be known by these alternate part numbers:

  • WL1053QC5