Wamco WL-1051A1

Indicator Pnl-mnt Neon Red 0.500 in 208-250 VAC Lens Dome 22AWG Wire Leads
$ 2.485
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wamco WL-1051A1.

element14 APAC

Datasheet1 page16 years ago
Datasheet1 page13 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+22.24%

Descriptions

Descriptions of Wamco WL-1051A1 provided by its distributors.

INDICATOR PNL-MNT NEON RED 0.500 IN 208-250 VAC LENS DOME 22AWG WIRE LEADS
Non-Relampable Panel Mount Indicator
Neon Ind .50" Red 230VAC Dome 6"
Neon Indicator, 230Vac, 1.5Ma, Red; Supply Voltage:250V; Lamp Base Type:Wire Leaded; Illumination Color:Red; Mounting Hole Dia:12.7Mm; Lens Shape:Dome; Current Rating:1.5Ma; Product Range:1051A Series; Colour:Red Rohs Compliant: Yes |Wamco WL-1051A1

Manufacturer Aliases

Wamco has several brands around the world that distributors may use as alternate names. Wamco may also be known as the following names:

  • WAMCO INC
  • COLLINS AEROSPACE
  • Wamco Lighting

Part Number Aliases

This part may be known by these alternate part numbers:

  • WL1051A1