Wamco WL-1050QC1

LED Panel Mount Indicator Uni-Color Red 2-Pin
$ 4.147
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wamco WL-1050QC1.

element14 APAC

Datasheet1 page16 years ago
Datasheet1 page12 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+32.97%

Descriptions

Descriptions of Wamco WL-1050QC1 provided by its distributors.

LED Panel Mount Indicator Uni-Color Red 2-Pin
INDICATOR PNL-MNT NEON RED 0.500 IN. 105-125VAC HIGH HAT 0.187 TERMINALS
Neon Ind .50" Red 115VAC Cyl QCT
Neon Indicator, 115Vac, 1.5Ma, Red; Supply Voltage:125V; Lamp Base Type:Quick Connect; Illumination Color:Red; Mounting Hole Dia:12.7Mm; Lens Shape:Round With Flat Top; Current Rating:1.5Ma; Product Range:1050Qc Series; Colour:Red Rohs Compliant: Yes |Wamco WL-1050QC1

Manufacturer Aliases

Wamco has several brands around the world that distributors may use as alternate names. Wamco may also be known as the following names:

  • WAMCO INC
  • COLLINS AEROSPACE
  • Wamco Lighting

Part Number Aliases

This part may be known by these alternate part numbers:

  • WL1050QC1