Wamco WL-1050A3

Indicator Pnl-mnt Neon Amber 0.500 in 105-125 VAC Lens Dome 22AWG Wire Leads
$ 2.77

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wamco WL-1050A3.

element14 APAC

Datasheet1 page16 years ago
Datasheet1 page13 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00

Descriptions

Descriptions of Wamco WL-1050A3 provided by its distributors.

INDICATOR PNL-MNT NEON AMBER 0.500 IN 105-125 VAC LENS DOME 22AWG WIRE LEADS
Neon Ind .50" Amber 115VAC Dome
Neon Indicator, 115Vac, 1.5Ma, Amber; Supply Voltage:125V; Lamp Base Type:Wire Leaded; Illumination Color:Amber; Mounting Hole Dia:12.7Mm; Lens Shape:Dome; Current Rating:1.5Ma; Product Range:1050A Series; Colour:Amber Rohs Compliant: Yes |Wamco WL-1050A3

Manufacturer Aliases

Wamco has several brands around the world that distributors may use as alternate names. Wamco may also be known as the following names:

  • WAMCO INC
  • COLLINS AEROSPACE
  • Wamco Lighting

Part Number Aliases

This part may be known by these alternate part numbers:

  • WL1050A3