Wamco WL-1030QD3

Panel Mount Indicator Orange Neon Wire Leads Flush 0.5" WL-1030 Series
$ 3.685
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wamco WL-1030QD3.

element14 APAC

Datasheet1 page16 years ago
Datasheet1 page12 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.09%

Descriptions

Descriptions of Wamco WL-1030QD3 provided by its distributors.

PANEL MOUNT INDICATOR ORANGE NEON WIRE LEADS FLUSH 0.5" WL-1030 SERIES
Neon Indicator, Amber, 105-125VAC, Flush Lens w/ Terminals
Neon Ind .50" Amber 115VAC Flush .187 QC
Neon Indicator, 115Vac, 1.5Ma, Amber; Supply Voltage:125V; Lamp Base Type:Quick Connect; Illumination Color:Amber; Mounting Hole Dia:12.7Mm; Lens Shape:Dome; Current Rating:1.5Ma; Product Range:1030Qd Series; Colour:Amber Rohs Compliant: Yes |Wamco WL-1030QD3

Manufacturer Aliases

Wamco has several brands around the world that distributors may use as alternate names. Wamco may also be known as the following names:

  • WAMCO INC
  • COLLINS AEROSPACE
  • Wamco Lighting

Part Number Aliases

This part may be known by these alternate part numbers:

  • WL1030QD3