Walther 410306

Socket, Panel Mount, 230V, 2P+E Way
$ 10.42
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walther 410306.

element14 APAC

Datasheet68 pages22 years ago

Farnell

Inventory History

3 month trend:
-2.12%

Descriptions

Descriptions of Walther 410306 provided by its distributors.

SOCKET, PANEL MOUNT, 230V, 2P+E WAY
POWER ENTRY CONNECTOR, SOCKET, 16A; Current Rating: 16A; Voltage Rating VAC: 230V; Connector Mounting: Panel Mount; Electrical Connector Gender: Outlet; Pin Configuration: 2P+E; Connector Colour: Blue; IP Rating: IP44; Product
Power Entry Connector, Socket, 16A; Intensidad Nominal:16A; Voltage Rating Vac:230V; Conector, Color:Azul; Género:Receptáculo Eléctrico; Núm. De Salidas:1; Conector, Montaje:Panel; Ip:Ip44; Tensión Nominal:230Vac |Walther 410306

Manufacturer Aliases

Walther has several brands around the world that distributors may use as alternate names. Walther may also be known as the following names:

  • F Walther Electric
  • Walther (Hemmink)
  • Walther Electric
  • Walther Werke
  • WALTHER-WERKE FERDINAND WALTHER GMBH
  • WAVE TECH CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7232512