Walther 379

Walther 379 - 379
$ 293.73
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walther 379.

element14 APAC

Datasheet2 pages25 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Walther 379 provided by its distributors.

Walther 379 - 379
Socket, Free, 400V, 125A, 3P+N+E Way; Current Rating:125A; Voltage Rating Vac:400V; Connector Mounting:Cable Mount; Electrical Connector Gender:Socket; Pin Configuration:3P+N+E; Connector Colour:Red; Ip Rating:Ip67; Product Range:-; Rohs Compliant: Yes |Walther 379

Manufacturer Aliases

Walther has several brands around the world that distributors may use as alternate names. Walther may also be known as the following names:

  • F Walther Electric
  • Walther (Hemmink)
  • Walther Electric
  • Walther Werke
  • WALTHER-WERKE FERDINAND WALTHER GMBH
  • WAVE TECH CO LTD