SOCKET, FREE, 400V, 63A, 3P+E WAY; Gender:Receptacle; Voltage Rating:400V; Current Rating:63A; Connector Mounting:Cable; Colour:Red; Connector Body Material:Nylon 6; Connector Mounting Orientation:Cable; Contact Material:Brass; Contact Plating:Nickel; Contact Type:Socket; IP / NEMA Rating:IP67; Mounting Type:Cable; No. of Contacts:4; No. of Poles:4; No. of Ways:4; Poles Configuration:3P+E; RMS Current Max:63A; Standard:BS4343, EN60309 1 & 2, CEE17; Termination Method:Screw; Voltage Rating V AC:400V