Walther 330306

Mains Power Connector, 30A, 230VAC, Female, Screw Terminal, Plug
$ 51.81

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walther 330306.

element14 APAC

Datasheet10 pages14 years ago
Datasheet10 pages20 years ago

Inventory History

3 month trend:
+30.72%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Descriptions

Descriptions of Walther 330306 provided by its distributors.

Mains Power Connector, 30A, 230VAC, Female, Screw Terminal, Plug
SOCKET, FREE, 230V, 32A, 2P+E WAY; Current Rating: 32A; Voltage Rating VAC: 230V; Connector Mounting: Cable Mount; Electrical Connector Gender: Socket; Pin Configuration: 2P+E; Connector Colour: Blue; IP Rating: IP44; Product R
Walther 330306 - 330306
Connector, Power Entry, Socket, 32A; Intensidad Nominal:32A; Voltage Rating Vac:230V; Conector, Color:Azul; Género:Receptáculo Eléctrico; Núm. De Salidas:1; Conector, Montaje:Montaje De Cable; Ip:Ip44; Tensión Nominal:230Vac |Walther 330306

Manufacturer Aliases

Walther has several brands around the world that distributors may use as alternate names. Walther may also be known as the following names:

  • F Walther Electric
  • Walther (Hemmink)
  • Walther Electric
  • Walther Werke
  • WALTHER-WERKE FERDINAND WALTHER GMBH
  • WAVE TECH CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7160630