Walther 279

Walther 279 - 279
$ 220.27
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walther 279.

element14 APAC

Datasheet2 pages16 years ago

Farnell

Inventory History

3 month trend:
-83.33%

Descriptions

Descriptions of Walther 279 provided by its distributors.

Walther 279 - 279
Plug, Free, 400V, 125A, 3P+N+E Way; Current Rating:125A; Voltage Rating Vac:400V; Connector Mounting:Cable Mount; Electrical Connector Gender:Plug; Pin Configuration:3P+N+E; Connector Colour:Red; Ip Rating:Ip67; Product Rohs Compliant: Yes |Walther 279

Manufacturer Aliases

Walther has several brands around the world that distributors may use as alternate names. Walther may also be known as the following names:

  • F Walther Electric
  • Walther (Hemmink)
  • Walther Electric
  • Walther Werke
  • WALTHER-WERKE FERDINAND WALTHER GMBH
  • WAVE TECH CO LTD