Walsin Technologies YU0AC472M120L20C7H

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0047uF, Through Hole Mount
$ 0.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies YU0AC472M120L20C7H.

IHS

Datasheet18 pages4 years ago

element14 APAC

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Walsin Technologies YU0AC472M120L20C7H provided by its distributors.

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0047uF, Through Hole Mount
CAP Y5U 4700 PF 20% AC(X1/Y2) V
Cap, 4700Pf, 20%; Capacitance:4700Pf; Product Range:Ac Series; Capacitance Tolerance:± 20%; Suppression Class:X1/Y2; Voltage Rating X:400V; Voltage Rating Y:250V; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Rohs Compliant: Yes |WALSIN YU0AC472M120L20C7H

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS