
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Utech Electronics | WR12X560JTL | 0 | 5K | 18h | ||||||||
| Future Electronics | WR12X560 JTL | 0 | 10K | Tape & Reel | ||||||||
| Abacus Technologies | WR12X560JTL | 18,398 | 5d | |||||||||
| HQonline | RE0198535 | 595 | 50 | >1wk | ||||||||
| QUARKTWIN TECHNOLOGY LTD | WR12X560 JTL | Contact | >1wk |
Download Walsin Technologies WR12X560 JTL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Walsin Technologies WR12X560 JTL provided by its distributors.
Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names: