Walsin Technologies WR12X4R7 JTL

Res Thick Film 1206 4.7 Ohm 5% 0.25W(1/4W) -200ppm/C to 400ppm/C SMD T/R
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR12X4R7 JTL.

Newark

Datasheet10 pages8 years ago

element14 APAC

Inventory History

3 month trend:
-0.68%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Res Thick Film 0201 4.7 Ohm 5% 0.05W(1/20W) ±400ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 4.99 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 5.11 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Walsin Technologies WR12X4R7 JTL provided by its distributors.

Res Thick Film 1206 4.7 Ohm 5% 0.25W(1/4W) -200ppm/C to 400ppm/C SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.7ohm, 200V, 5% +/-Tol, -200,400ppm/Cel, Surface Mount, 1206
Chip Resistors 1206 4.7Ω ±5% 1/4W -200~+400ppm/℃
4.7 Ohms ¡À5% 1/4W -200/ +400ppm/¡ãC 1206
电阻, 4R7, 5%, 0.25W, 1206, 厚膜;
RES, 4R7, 5%, 0.25W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 4.7ohm; Product Range: WR12 Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance Tolerance: ± 5%; Temperature Coefficient: -200ppm/°C to +400ppm/°C; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019)

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • WR12X4R7-JTL
  • WR12X4R7JTL
  • WR12X4R7_JTL