Walsin Technologies WR12X100 JTL

Res Thick Film 1206 10 Ohm 5% 0.25W(1/4W) -200ppm/C to 400ppm/C SMD T/R
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR12X100 JTL.

element14 APAC

Datasheet10 pages10 years ago

Future Electronics

Inventory History

3 month trend:
+167%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Res Thick Film 1206 10 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R
Res Thick Film 0603 10 Ohm 5% 0.1W(1/10W) ±200ppm/C Molded SMD Automotive Punched Paper T/R
PanasonicEXB-N8V100JX
Res Thick Film Array 10 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Concave SMD Punched Carrier T/R
KOA SpeerCN1J4KTTD100J
Res Thick Film Array 10 Ohm 5% ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount
Resistor, Array, 10 Ohm, ± 5%, 252 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Concave, Surface Mount, Thick Film

Descriptions

Descriptions of Walsin Technologies WR12X100 JTL provided by its distributors.

Res Thick Film 1206 10 Ohm 5% 0.25W(1/4W) -200ppm/C to 400ppm/C SMD T/R
WR12 Series 1206 10 Ohm ±5 % 0.25 W -300 to 500 ppm/°C SMT Thick Film Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 5% +/-Tol, -200,400ppm/Cel, Surface Mount, 1206
250mW Thick Film Resistors 200V -200ppm/℃~+400ppm/℃ ±5% 10Ω 1206 Chip Resistor - Surface Mount ROHS
RES, 10R, 5%, 0.25W, 1206, THICK FILM
RES, 10R, 5%, 0.25W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 10ohm; Product Range: WR12 Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance Tolerance: ± 5%; Temperature Coefficient: -200ppm/°C to +400ppm/°C; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019)

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • WR12X100-JTL
  • WR12X100JTL
  • WR12X100_JTL