Walsin Technologies WR08X910 JTL

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR08X910 JTL.

element14 APAC

Datasheet10 pages10 years ago

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-12-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERJ-6GEYJ910V
Res Thick Film 0805 91 Ohm 5% 1/8W ±200ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC0805JR-0791RL
125mW Thick Film Resistors 150V ±100ppm/℃ ±5% 91Ω 0805 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 91ohm, 150V, 5% +/-Tol, Surface Mount, 0805
Res Thick Film 0805 91 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Resistor, thick film, SMD 0805 (2012), 91 Ω, 0.125 W, ±5 %, CR0805-JW-910ELF
PanasonicERJ-6GEYJ101V
Res Thick Film 0805 100 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Walsin Technologies WR08X910 JTL provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
RES 91 OHM 5% 1/8W 0805
0805 91R 5% Resistor
电阻, 91R, 5%, 0.125W, 0805, 厚膜;
new, original packaged
RES, 91R, 5%, 0.125W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 91ohm; Product Range: WR08 Series; Voltage Rating: 150V; Resistor Eleme; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • WR08X910JTL