Walsin Technologies WR08W5R60FTL

Res Thick Film 0805 5.6 Ohm 1% 0.125W(1/8W) -200ppm/C to 400ppm/C Pad SMD T/R
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR08W5R60FTL.

IHS

Datasheet9 pages2 years ago

element14 APAC

Inventory History

3 month trend:
-42.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Res Thick Film 0805 5.6 Ohm 5% 0.125W(1/8W) -250ppm/C to 500ppm/C Pad SMD T/R
100mW Thick Film Resistors 75V ±1% ±100ppm/℃ 5.6Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0805FR-075R1L
125mW Thick Film Resistors 150V ±1% ±200ppm/℃ 5.1Ω 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 5.62 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 5.11 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 5.1 Ohm 1% 1/8W ±200ppm/°C Molded SMD SMD Paper Tape on Plastic Reel

Descriptions

Descriptions of Walsin Technologies WR08W5R60FTL provided by its distributors.

Res Thick Film 0805 5.6 Ohm 1% 0.125W(1/8W) -200ppm/C to 400ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.6ohm, 150V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 0805
Surface Mount Chip Resistor, Wr08 Series, 5.6 Ohm, 125 Mw, 1%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |Walsin WR08W5R60FTL
125mW Thick Film Resistors 150V -200ppm/℃~+400ppm/℃ ±1% 5.6Ω 0805 Chip Resistor - Surface Mount ROHS
RES, 5R6, 1%, 150V, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 5.6ohm; Product Range: WR08 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance Tolerance: ± 1%; Temperature Coefficient: -200ppm/°C to +400ppm/°C; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019)

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS