Walsin Technologies WR06W6R20FTL

Res Thick Film 0603 6.2 Ohm 1% 0.1W(1/10W) -200ppm/C to 400ppm/C Molded SMD Paper T/R
$ 0.002
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR06W6R20FTL.

IHS

Datasheet9 pages2 years ago

Newark

element14 APAC

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupRC0603FR-076R2L
Res Thick Film 0603 6.2 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R
Yageo GroupRC0603FR-076R19L
Res Thick Film 0603 6.19 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R
Yageo GroupRC0603FR-075R6L
100mW Thick Film Resistors 75V ±1% ±200ppm/℃ 5.6Ω 0603 Chip Resistor - Surface Mount ROHS
100mW Thick Film Resistors 75V ±1% ±100ppm/℃ 5.6Ω 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 5.6 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 6.8 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Walsin Technologies WR06W6R20FTL provided by its distributors.

Res Thick Film 0603 6.2 Ohm 1% 0.1W(1/10W) -200ppm/C to 400ppm/C Molded SMD Paper T/R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.2ohm, 50V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 0603
电阻, 6R2, 1%, 0.1W, 0603, 厚膜;
RES, 6R2, 1%, 0.1W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 6.2ohm; Product Range: WR06 Series; Voltage Rating: 75V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance Tolerance: ± 1%; Temperature Coefficient: -200ppm/°C to +400ppm/°C; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019)

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS