Walsin Technologies WF08U2552BTL

Fixed Resistor, Thin Film, 0.1W, 25500ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies WF08U2552BTL.

IHS

Datasheet10 pages2 years ago

element14 APAC

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Walsin Technologies WF08U2552BTL provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 25500ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Res 25K5 0.1% 0.1W 0805 Thin Film Rohs Compliant: Yes |Walsin WF08U2552BTL
RES 25K5 0.1% 0.1W 0805 THIN FILM
25.5K¦¸ ¡À0.1% 100mW ¡À25ppm/¡æ 0805 2mm*1.25mm*500¦Ìm
电阻, 25K5, 0.1%, 0.1W, 0805, 薄膜;
RES, 25K5, 0.1%, 0.1W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 25.5kohm; Product Range: WF08U Series; Voltage Rating: 100V; Resistor E; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS