
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Win Source | WS-RFBLN1608050AM8T62 | 27,959 | 880 | 18h | ||||||||
| Worldway Electronics | RFBLN1608050AM8T62 | 27,738 | 7 | Tape & Reel | 17h | |||||||
| Anlinkda | RFBLN1608050AM8T62 | 32,729 | 1h | |||||||||
| Fly-Wing Technology | RFBLN1608050AM8T62 | 11,599 | 16h | |||||||||
| EIS COMPONENTS | RFBLN1608050AM8T62 | Contact | 1 | Box | >1wk |
Download datasheets and manufacturer documentation for Walsin Technologies RFBLN1608050AM8T62.
Download Walsin Technologies RFBLN1608050AM8T62 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Walsin Technologies RFBLN1608050AM8T62 provided by its distributors.
Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:
Download datasheets and manufacturer documentation for Walsin Technologies RFBLN1608050AM8T62.