| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1292-1110-1-ND | 2,000 | 1 | Cut Tape | ||||||||
| Aztech | RBBPF3225180C67B1U | 16,230 | 3h | |||||||||
| UnikeyIC | RBBPF3225180C67B1U | 2,000 | 2K | Tape & Reel | 7h | |||||||
| Worldway Electronics | RBBPF3225180C67B1U | 24,932 | 7 | Tape & Reel | 7h | |||||||
| AAA CHIPS | RBBPF3225180C67B1U | 8,029 | 6h |
Download datasheets and manufacturer documentation for Walsin Technologies RBBPF3225180C67B1U.
Download Walsin Technologies RBBPF3225180C67B1U symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names: