
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | 1210B105M500CT | 6,000 | 3K | |||||||||
| NAC Semi | WT0000000012181 | 6,000 | 1 | 14h | ||||||||
| Utech Electronics | 1210B105M500CT | 0 | 3K | 17h | ||||||||
| Future Electronics | 1210B105M500CT | 0 | 3K | Tape & Reel | ||||||||
| Arrow Electronics | 1210B105M500CT | 0 | 3K |
Download datasheets and manufacturer documentation for Walsin Technologies 1210B105M500CT.
Download Walsin Technologies 1210B105M500CT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Walsin Technologies 1210B105M500CT provided by its distributors.
Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:
Download datasheets and manufacturer documentation for Walsin Technologies 1210B105M500CT.