Waldom Electronics 626

Univ Mt-n-lk Extraction Too
$ 68.08
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Waldom Electronics 626.

Electro Sonic

Datasheet38 pages20 years ago

Newark

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Waldom Electronics 626 provided by its distributors.

UNIV MT-N-LK EXTRACTION TOO
Outdoor Extension Cord 50Ft, 15A, Orange; Connector Type A:nema 5-15P; Connector Type B:nema 5-15R; Cable Length - Metric:15.24M; Current Rating:15A; Voltage Rating:300V; Jacket Color:orange; Cable Length - Imperial:50Ft Rohs Compliant: Na

Manufacturer Aliases

Waldom Electronics has several brands around the world that distributors may use as alternate names. Waldom Electronics may also be known as the following names:

  • WALDOM
  • Molex / Waldom
  • GC/Waldom
  • Molex/Waldom Electronics Corp
  • Cinch Connectors/Waldom Electronics Corp
  • WALDOM ELECTRONICS CORPORATION
  • Waldom Cherry
  • Waldom Electronics Cinch
  • GC/WALDOM ELECTRONICS ACCT#81376
  • Hozan Tool Industrial
  • WALDOM ELECTRON
  • WEC
  • GC/WALDOM ELECTRONICS
  • TYCO WALDOM ELECTRONICS
  • WALDOM-ETC
  • TE Connectivity (Waldom)
  • Waldom/GC
  • WALDOM PREFERRED PARTNER SPECIAL PRICES
  • WALDOMUSA
  • GC/WALDOM SOURCE
  • AUK CONTRACTORS CO LTD
  • WALDOM BLIND FULFILLMENT
  • COLE INSTRUMENT CORP
  • WALDOM ELECTRONICS EMEA BV