Waldom Electronics 45-4104

COMPUTER CABLE, POWER SPLITTER, 12IN; Connector Type A: 5.25" Disc Drive Power Plug; Connector Type B: 5.25" Disc...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 45-4104. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Waldom Electronics 45-4104.

Newark

Datasheet1 page13 years ago
Datasheet1 page19 years ago

Descriptions

Descriptions of Waldom Electronics 45-4104 provided by its distributors.

COMPUTER CABLE, POWER SPLITTER, 12IN; Connector Type A:5.25" Disc Drive Power Plug; Connector Type B:5.25" Disc Drive Power Sockets (2); Cable Length - Imperial:1ft; Cable Length - Metric:305mm; Jacket Color:-; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Waldom Electronics has several brands around the world that distributors may use as alternate names. Waldom Electronics may also be known as the following names:

  • WALDOM
  • Molex / Waldom
  • GC/Waldom
  • Molex/Waldom Electronics Corp
  • Cinch Connectors/Waldom Electronics Corp
  • WALDOM ELECTRONICS CORPORATION
  • Waldom Cherry
  • Waldom Electronics Cinch
  • GC/WALDOM ELECTRONICS ACCT#81376
  • Hozan Tool Industrial
  • WALDOM ELECTRON
  • WEC
  • GC/WALDOM ELECTRONICS
  • TYCO WALDOM ELECTRONICS
  • WALDOM-ETC
  • TE Connectivity (Waldom)
  • Waldom/GC
  • WALDOM PREFERRED PARTNER SPECIAL PRICES
  • WALDOMUSA
  • GC/WALDOM SOURCE
  • AUK CONTRACTORS CO LTD
  • WALDOM BLIND FULFILLMENT
  • COLE INSTRUMENT CORP
  • WALDOM ELECTRONICS EMEA BV