Waldom Electronics 45-2503

Cable IEEE1284 A/a DB25 (m) /DB2
Datasheet

Price and Stock

DistributorSKUMinPkg
Electronic Supply45-250353
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Waldom Electronics 45-2503.

Newark

Datasheet1 page12 years ago

Descriptions

Descriptions of Waldom Electronics 45-2503 provided by its distributors.

CABLE IEEE1284 A/A DB25 (M) /DB2
COMPUTER CABLE, IEEE 1284, 3FT, PUTTY; Connector Type A:D Sub 25 Position Plug; Connector Type B:D Sub 25 Position Plug; Cable Length - Imperial:3ft; Cable Length - Metric:900mm; Jacket Color:Putty; Product Range:-; Cable Length:3ft RoHS Compliant: Yes

Manufacturer Aliases

Waldom Electronics has several brands around the world that distributors may use as alternate names. Waldom Electronics may also be known as the following names:

  • WALDOM
  • Molex / Waldom
  • GC/Waldom
  • Molex/Waldom Electronics Corp
  • Cinch Connectors/Waldom Electronics Corp
  • WALDOM ELECTRONICS CORPORATION
  • Waldom Cherry
  • Waldom Electronics Cinch
  • GC/WALDOM ELECTRONICS ACCT#81376
  • Hozan Tool Industrial
  • WALDOM ELECTRON
  • WEC
  • GC/WALDOM ELECTRONICS
  • TYCO WALDOM ELECTRONICS
  • WALDOM-ETC
  • TE Connectivity (Waldom)
  • Waldom/GC
  • WALDOM PREFERRED PARTNER SPECIAL PRICES
  • WALDOMUSA
  • GC/WALDOM SOURCE
  • AUK CONTRACTORS CO LTD
  • WALDOM BLIND FULFILLMENT
  • COLE INSTRUMENT CORP
  • WALDOM ELECTRONICS EMEA BV