Waldom Electronics 267

OUTDOOR EXTENSION CORD 25FT, 13A, ORANGE; Connector Type A: NEMA 5-15P; Connector Type B: NEMA 5-15R; Cable Length -...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 267. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Waldom Electronics 267.

Newark

Datasheet1 page24 years ago

Descriptions

Descriptions of Waldom Electronics 267 provided by its distributors.

OUTDOOR EXTENSION CORD 25FT, 13A, ORANGE; Connector Type A:NEMA 5-15P; Connector Type B:NEMA 5-15R; Cable Length - Metric:7.6m; Current Rating:13A; Voltage Rating:300VAC; Jacket Color:Orange; Product Range:-; Cable Length:25ft RoHS Compliant: No

Manufacturer Aliases

Waldom Electronics has several brands around the world that distributors may use as alternate names. Waldom Electronics may also be known as the following names:

  • WALDOM
  • Molex / Waldom
  • GC/Waldom
  • Molex/Waldom Electronics Corp
  • Cinch Connectors/Waldom Electronics Corp
  • WALDOM ELECTRONICS CORPORATION
  • Waldom Cherry
  • Waldom Electronics Cinch
  • GC/WALDOM ELECTRONICS ACCT#81376
  • Hozan Tool Industrial
  • WALDOM ELECTRON
  • WEC
  • GC/WALDOM ELECTRONICS
  • TYCO WALDOM ELECTRONICS
  • WALDOM-ETC
  • TE Connectivity (Waldom)
  • Waldom/GC
  • WALDOM PREFERRED PARTNER SPECIAL PRICES
  • WALDOMUSA
  • GC/WALDOM SOURCE
  • AUK CONTRACTORS CO LTD
  • WALDOM BLIND FULFILLMENT
  • COLE INSTRUMENT CORP
  • WALDOM ELECTRONICS EMEA BV