Waldmann TEVISIO RLLQ 48 R

Magnifying Glass Lamp Colour: Grey/Black Lens: Bi-convex glass lens Magnification: 1.9x Material: Aluminium Plug...

Submit Request for Quote

Unfortunately we do not know of any distributors for TEVISIO RLLQ 48 R. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Waldmann TEVISIO RLLQ 48 R provided by its distributors.

Magnifying Glass Lamp Colour: Grey/Black Lens: Bi-convex glass lens Magnification: 1.9x Material: Aluminium Plug version: Euro Plug Arm length: 984 mm Diameter, lens: 160 mm Refractive value: 3.5 dioptre

Manufacturer Aliases

Waldmann has several brands around the world that distributors may use as alternate names. Waldmann may also be known as the following names:

  • Waldmann Lighting