Waldmann HLWQE 1

LED machine lamp Power supply: 95...240 VAC LEDs installed: 1x LED (2.6 W) Power consumption: 2.6 W Baffle material:...

Submit Request for Quote

Unfortunately we do not know of any distributors for HLWQE 1. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Waldmann HLWQE 1 provided by its distributors.

LED machine lamp Power supply: 95...240 VAC LEDs installed: 1x LED (2.6 W) Power consumption: 2.6 W Baffle material: Borosilicate Glass Energy class (built-in LED): A++ / A+ / A Housing Material: Aluminium (Al) / Hard-Coated Protection class: II Protection rating: IP67 Transmission angle: 6 °

Manufacturer Aliases

Waldmann has several brands around the world that distributors may use as alternate names. Waldmann may also be known as the following names:

  • Waldmann Lighting

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLWQE1