Waldmann 190174029

Mounting Strap, Stainless Steel

Submit Request for Quote

Unfortunately we do not know of any distributors for 190174029. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Waldmann 190174029 provided by its distributors.

Mounting Strap, Stainless Steel
Bracket for LED machine light Dimensions L x W x H: 40 x 26.5 mm Power supply: 19.2...28.8 VDC Baffle material: Glass Housing Material: Aluminium (Al) / Anodized Mounting: Panel Mount Protection class: III Protection rating: IP67 Transmission angle: 30 °

Manufacturer Aliases

Waldmann has several brands around the world that distributors may use as alternate names. Waldmann may also be known as the following names:

  • Waldmann Lighting