Waldmann 138451000-00019665

WALDMANN 138451000-00019665 Machine Tool Light, Acrylic, 48W, 41.2 In. More details: Tubular Machine Tool Light,...

Submit Request for Quote

Unfortunately we do not know of any distributors for 138451000-00019665. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Waldmann 138451000-00019665 provided by its distributors.

WALDMANN 138451000-00019665 Machine Tool Light, Acrylic, 48W, 41.2 In. More details: Tubular Machine Tool Light, Acrylic, Fluorescent Lamp Type, 120 to 277VAC Voltage, 48 Watts, Outside Dia. 2.75 In., Overall Length 41.2 In., Tube Material Acrylic, Bracket Mounting Type, Recommended Lamp (2) F24W/T5/841/HO/ECO, Ballast Built-in Electronic, Average Life 20, 000 hrs., Special Features Waterproof, Includes Fluorescent Lamp, Standards UL/ CUL

Manufacturer Aliases

Waldmann has several brands around the world that distributors may use as alternate names. Waldmann may also be known as the following names:

  • Waldmann Lighting