Waldmann 113163000-00660684

Mach Led Plus.forty, Mlal 42 S, 24V
$ 452.88

Price and Stock

Inventory History

3 month trend:
-36.36%

Descriptions

Descriptions of Waldmann 113163000-00660684 provided by its distributors.

MACH LED PLUS.FORTY, MLAL 42 S, 24V
Power consumption = 16 W / Power supply = 20...28.8 VDC / Dimensions L x W x H = 540 x 40 x 30 mm / Energy class (built-in LED) = A++ / Energy class (built-in LED) = A+ / Energy class (built-in LED) = A / Diameter mm = 40 / Transmission angle ° = 40 / Protection rating = IP 67 / LEDs installed = 3xLED

Images

Manufacturer Aliases

Waldmann has several brands around the world that distributors may use as alternate names. Waldmann may also be known as the following names:

  • Waldmann Lighting