Waldmann 113162000-00660681

Mach Led Plus.forty, Mlal 27 S, 24V
$ 380.91

Price and Stock

DistributorSKUMinPkg
Galco113162000-0066068101
14h

Inventory History

3 month trend:
+103%

Descriptions

Descriptions of Waldmann 113162000-00660681 provided by its distributors.

MACH LED PLUS.FORTY, MLAL 27 S, 24V
Power consumption = 10.5 W / Power supply = 20...28 VDC / Luminous flux lm = 1120 / Dimensions L x W x H = 365 x 40 x 30 mm / Energy class (built-in LED) = A++ / Energy class (built-in LED) = A+ / Energy class (built-in LED) = A / Diameter mm = 40 / Transmission angle ° = 40 / Transmission angle ° = 80 / Protection rating = IP 67 / LEDs installed = 1xLED

Manufacturer Aliases

Waldmann has several brands around the world that distributors may use as alternate names. Waldmann may also be known as the following names:

  • Waldmann Lighting