Waldmann 112567054-00463698

WALDMANN 112567054-00463698 Task Light, Machine, LED, 2 x 6W, 24VDC. More details: Task Light, Machine, LED Lamp...

Submit Request for Quote

Unfortunately we do not know of any distributors for 112567054-00463698. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Waldmann 112567054-00463698 provided by its distributors.

WALDMANN 112567054-00463698 Task Light, Machine, LED, 2 x 6W, 24VDC. More details: Task Light, Machine, LED Lamp Type, 2 x 6 Watts, No Switch, 24VDC Voltage, External Transformer, Silver/Black Color, Waterproof Yes, 14.1 In. Overall Reach, Yes Reflector, 50 Degrees Beam Angle, Material of Construction Anodized Aluminum, Mounting Type Bracket, Includes LED, Manufacturers Warranty Length 5 Years, Standards cETL

Manufacturer Aliases

Waldmann has several brands around the world that distributors may use as alternate names. Waldmann may also be known as the following names:

  • Waldmann Lighting