Waldmann 112560000-00003069

Waldmann Flat LED 10-40VDC Surface Mount IP69K
$ 566.925

Price and Stock

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Waldmann 112560000-00003069 provided by its distributors.

Waldmann Flat LED 10-40VDC Surface Mount IP69K
Flat Led Flood Light, Surface Mount, 11.2In.x2.28In., 10-40V Dc, 13W, Waldmann Myal 6S |WALDMANN 112560000-00003069
FLAT LED, MYAL 6 S, 13W, 10-40V DC
Power consumption = 13 W / Power supply = 10...40 VDC / Dimensions L x W x H = 284 x 74 x 20 mm / Energy class (built-in LED) = A++ / Energy class (built-in LED) = A+ / Energy class (built-in LED) = A / Transmission angle typically ° = 60 / Protection rating = IP 69 K / LEDs installed = 6xLED (2.5 W)

Manufacturer Aliases

Waldmann has several brands around the world that distributors may use as alternate names. Waldmann may also be known as the following names:

  • Waldmann Lighting