Waldmann 112373M20

WALDMANN 112373M20 LED Task Light, Gooseneck, 24V, 6 Deg. More details: Task Light, Gooseneck, LED Lamp Type, 1 x 2...

Submit Request for Quote

Unfortunately we do not know of any distributors for 112373M20. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Waldmann 112373M20 provided by its distributors.

WALDMANN 112373M20 LED Task Light, Gooseneck, 24V, 6 Deg. More details: Task Light, Gooseneck, LED Lamp Type, 1 x 2 Watts, 24 Voltage, Black Color, Waterproof Yes, 30 In. Overall Reach, 18 ft. Cord Length, 6 Degrees Beam Angle, Cord Conductor 18/2, Includes Lamp, Detachable Head, Special Features Detachable Head, Manufacturers Warranty Length 10 Years

Manufacturer Aliases

Waldmann has several brands around the world that distributors may use as alternate names. Waldmann may also be known as the following names:

  • Waldmann Lighting