Waldmann 112128000

Magnifier, Luminaire, SNL319 A
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 112128000. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Waldmann 112128000.

element14 APAC

Datasheet1 page15 years ago

Farnell

Descriptions

Descriptions of Waldmann 112128000 provided by its distributors.

MAGNIFIER, LUMINAIRE, SNL319 A
Magnifier luminaire SNL319 A; Length:830mm; Lamp Base Type:-; Light Source:Fluorescent; Lens Diameter:162.11mm; Supply Voltage:230V; Power Rating:9W; Product Range:-; Plug Type:-; Colour:Mat black; Supply Voltage V AC:23

Manufacturer Aliases

Waldmann has several brands around the world that distributors may use as alternate names. Waldmann may also be known as the following names:

  • Waldmann Lighting