Waldmann 111961000

Magnifier, Luminaire, SNL319
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 111961000. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Waldmann 111961000.

element14 APAC

Datasheet1 page15 years ago

Farnell

Descriptions

Descriptions of Waldmann 111961000 provided by its distributors.

MAGNIFIER, LUMINAIRE, SNL319
Magnifier, Luminaire, Snl319; Length:830Mm; Light Source:Fluorescent; Lens Diameter:162.11Mm; Supply Voltage:230V; Power Rating:9W; Product Range:-; Plug Type:-; Colour:Light Grey Ral7035; Supply Voltage V Ac:230V |Waldmann 111961000

Manufacturer Aliases

Waldmann has several brands around the world that distributors may use as alternate names. Waldmann may also be known as the following names:

  • Waldmann Lighting