Waldmann 111851022

MAGNIFIER, LUMINAIRE, RLL122 - UK; Supply Voltage: 230V; Lamp Base Type: T-R29; Power Rating: 22W
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 111851022. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Waldmann 111851022.

Farnell

Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet16 pages24 years ago
Datasheet1 page0 years ago

Descriptions

Descriptions of Waldmann 111851022 provided by its distributors.

MAGNIFIER, LUMINAIRE, RLL122 - UK; Supply Voltage:230V; Lamp Base Type:T-R29; Power Rating:22W
Magnifier luminaire RLL122 (UK-Vers); Magnifier Type:Bench/Desktop; Arm Length:-; For Use With:-; Magnification:-; Product Range:-; Plug Type:-; Lamp Base Type:T29-R; Length:873mm; Lens Diameter:120mm; Light Source:Fluor

Manufacturer Aliases

Waldmann has several brands around the world that distributors may use as alternate names. Waldmann may also be known as the following names:

  • Waldmann Lighting