Wakefield-Vette DUALLED-6880

DUAL LED Series 105W 12V 4000 RPM 40 x 20mm Heat Sinks - LED with Fan Attachment
$ 19.713
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wakefield-Vette DUALLED-6880.

TME

Datasheet4 pages7 years ago

Sager Electronics

Inventory History

3 month trend:
-3.39%

Descriptions

Descriptions of Wakefield-Vette DUALLED-6880 provided by its distributors.

DUAL LED Series 105W 12V 4000 RPM 40 x 20mm Heat Sinks - LED with Fan Attachment
Heat Sinks - LED Dual Mode Active/ Passive LED Heat Sink with Fan Attachment
LED HEAT SINK, ALUM, 2.7C/W, 68 X 80MM; Product Range:DUAL LED Series; For Use With:SMD LED Arrays, COBs and Driverless AC-LED s; Heat Sink Material:Aluminum; Thermal Resistance:2.7°C/W; External Height:80mm; External Diameter:68mm RoHS Compliant: Yes

Manufacturer Aliases

Wakefield-Vette has several brands around the world that distributors may use as alternate names. Wakefield-Vette may also be known as the following names:

  • WAKEFIELD
  • WAKEFIELD ENGINEERING
  • WAKEFIELD THERMAL SOLUTIONS
  • WAK
  • WAKEFIELD SOLUTIONS
  • WAKEFIELD THERMAL
  • WAKEFIELD ENGINEERIN
  • WAKEFIELD THERMAL SOLUTIONS INC
  • WAKEFIELD-VETTE INC
  • WAKEFIE
  • WAKEFIELD SOLUTIONS INC
  • Wakefield-Vett
  • WAKEFIELD ENG INC
  • EG & G/WAKEFIELD
  • WAKEFIELD ENG
  • Wakefield Engineering/Alpha Technologies Group
  • EG&G WAKEFIELD COMPONENTS
  • WAKEFIELD ENGINEERING INC
  • Wakefield Thermal Solutions Incorporated
  • Wakefield Heat Sink
  • WAKEFIELD/GBL
  • WAKEFILD

Part Number Aliases

This part may be known by these alternate part numbers:

  • DUALLED6880