Wakefield-Vette 678-39-S

Board Level Heat Sink - Universal Heat Sink For to Devices W/screw Hole, Black Anodize
$ 3.789
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wakefield-Vette 678-39-S.

Sager Electronics

Datasheet2 pages9 years ago

Future Electronics

Inventory History

3 month trend:
-13.55%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Heat Sink Passive TO-218/TO-220/TO-247 Screw Mount 3.5C/W Black Anodized
R Series Black Anodized 25.4 mm Height TO-218/TO-220/TO-247 Device Heatsink
R Series Black Anodized 63.5 mm Height TO-218/TO-220/TO-247 Device Heatsink
ASSMANN WSW ComponentsV8818V
Heat Sink Passive TO-220/SOT-32 Extruded Thru-Hole 7.5K/W Black Anodized
Advanced Thermal SolutionsATS-PCB1049
Heat Sinks BGA Heat Sink, Board Level Stamped, No TIM, Black, TO220, 42.4x25.4x25.4mm
Advanced Thermal SolutionsATS-PCBT1087
Heat Sinks BGA Heat Sink, Board Level Stamped, No TIM, Black, TO220, 42.5x25.4x25.2mm

Descriptions

Descriptions of Wakefield-Vette 678-39-S provided by its distributors.

Board Level Heat Sink - Universal Heat Sink For to Devices W/screw Hole, Black Anodize
678 Series 38.61 x 60 mm Black Anodize Screw TO Devices Universal Heatsink
Heat Sink, Aluminium, To-Package, Smd; Thermal Resistance:0.6°C/W; Packages Cooled:To-220, To-247, To-264; External Width - Metric:60Mm; External Height - Metric:24.89Mm; External Length - Metric:38.6Mm; External Diameter - Metric:- Rohs Compliant: Yes |Wakefield Thermal 678-39-S

Manufacturer Aliases

Wakefield-Vette has several brands around the world that distributors may use as alternate names. Wakefield-Vette may also be known as the following names:

  • WAKEFIELD
  • WAKEFIELD ENGINEERING
  • WAKEFIELD THERMAL SOLUTIONS
  • WAK
  • WAKEFIELD SOLUTIONS
  • WAKEFIELD THERMAL
  • WAKEFIELD ENGINEERIN
  • WAKEFIELD THERMAL SOLUTIONS INC
  • WAKEFIELD-VETTE INC
  • WAKEFIE
  • WAKEFIELD SOLUTIONS INC
  • Wakefield-Vett
  • WAKEFIELD ENG INC
  • EG & G/WAKEFIELD
  • WAKEFIELD ENG
  • Wakefield Engineering/Alpha Technologies Group
  • EG&G WAKEFIELD COMPONENTS
  • WAKEFIELD ENGINEERING INC
  • Wakefield Thermal Solutions Incorporated
  • Wakefield Heat Sink
  • WAKEFIELD/GBL
  • WAKEFILD