Wakefield-Vette 658-35ABT4E

Heat Sinks Omnidirectional Pin Fin Heat Sink for 27mm BGA/PowerPC, Chomerics T410R
$ 3.705
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wakefield-Vette 658-35ABT4E.

Sager Electronics

Datasheet1 page15 years ago

Master Electronics

Future Electronics

TME

Inventory History

3 month trend:
+84.37%

Related Parts

CTS ComponentsBDN10-3CB/A01
Heat Sink Passive BGA/PGA/PLCC/QFP Pin Array Adhesive 26.4¡ãC/W Black Anodized
CTS ComponentsBDN13-3CB/A01
Heat Sink Passive BGA/PGA/PLCC/QFP Pin Array Adhesive 16.1¡ãC/W Black Anodized
CTS ComponentsBDN12-3CB/A01
Heat Sink, 19.6ohm, Extruded, Pin Fin Array, Omnidirect, Aluminum, Anodized
Aavid Thermalloy508500B00000G
Heat Sinks Slide-On, Heat Sink w/Attach-On, DIPS, Straight Fin, Horizontal, 34C/W, 31.75mm
Aavid Thermalloy374424B00035G
27 x 27 x 18mm 20.3 C/W Thermal Resistance Peel-Stick Assembly PIN FIN Heat Sink
Aavid Thermalloy374124B00035G
BGA 23.4 C/W Thermal Resistance 23 x 23 x 18 mm Black Anodized Heatsink

Descriptions

Descriptions of Wakefield-Vette 658-35ABT4E provided by its distributors.

Heat Sinks Omnidirectional Pin Fin Heat Sink for 27mm BGA/PowerPC, Chomerics T410R
658 Series 27.9 x 27.9 x 8.9 mm 3° C/W Resistance Omnidirectional Heat Sink
Heat Sink Passive BGA Pin Array Adhesive Black Anodized
HEATSINK CPU 28MM SQ BLK W/TAPE
HEAT SINK, ALUMINIUM, 27.9MM; Thermal Resistance:-; Packages Cooled:BGA; External Width - Metric:27.9mm; External Height - Metric:8.89mm; External Length - Metric:28mm; External Diameter - Metric:-; Heat Sink Material:Aluminum RoHS Compliant: No

Manufacturer Aliases

Wakefield-Vette has several brands around the world that distributors may use as alternate names. Wakefield-Vette may also be known as the following names:

  • WAKEFIELD
  • WAKEFIELD ENGINEERING
  • WAKEFIELD THERMAL SOLUTIONS
  • WAK
  • WAKEFIELD SOLUTIONS
  • WAKEFIELD THERMAL
  • WAKEFIELD ENGINEERIN
  • WAKEFIELD THERMAL SOLUTIONS INC
  • WAKEFIELD-VETTE INC
  • WAKEFIE
  • WAKEFIELD SOLUTIONS INC
  • Wakefield-Vett
  • WAKEFIELD ENG INC
  • EG & G/WAKEFIELD
  • WAKEFIELD ENG
  • Wakefield Engineering/Alpha Technologies Group
  • EG&G WAKEFIELD COMPONENTS
  • WAKEFIELD ENGINEERING INC
  • Wakefield Thermal Solutions Incorporated
  • Wakefield Heat Sink
  • WAKEFIELD/GBL
  • WAKEFILD